
MAX3237EAI+T | |
---|---|
DigiKey Part Number | 175-MAX3237EAI+TTR-ND - Tape & Reel (TR) 175-MAX3237EAI+TCT-ND - Cut Tape (CT) 175-MAX3237EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237EAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,34000 € | 6,34 € |
10 | 4,89800 € | 48,98 € |
25 | 4,53760 € | 113,44 € |
100 | 4,14030 € | 414,03 € |
250 | 3,95112 € | 987,78 € |
500 | 3,83706 € | 1.918,53 € |
1.000 | 3,74319 € | 3.743,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,66594 € | 7.331,88 € |
Unit Price without VAT: | 6,34000 € |
---|---|
Unit Price with VAT: | 7,54460 € |