TRS3237EIDBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.698
Unit Price: 3,53000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: 16,80000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,16724 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 684
Unit Price: 2,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.968
Unit Price: 2,95000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 233
Unit Price: 2,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.217
Unit Price: 6,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,55237 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.588
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.948
Unit Price: 6,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.717
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.348
Unit Price: 2,95000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/3 Transceiver Full RS232 28-SSOP
28-SSOP

TRS3237EIDBR

DigiKey Part Number
296-22599-2-ND - Tape & Reel (TR)
296-22599-1-ND - Cut Tape (CT)
296-22599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3237EIDBR
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3237EIDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,36351 €2.727,02 €
4.0001,33512 €5.340,48 €
6.0001,32090 €7.925,40 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €