MFR Recommended
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3223ECDBR | |
|---|---|
DigiKey Part Number | 296-25026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3223ECDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223ECDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDBR | Texas Instruments | 4.103 | 296-19841-1-ND | 77,17000 € | MFR Recommended |
| MAX3223ECDBR | Texas Instruments | 1.044 | 296-19838-1-ND | 60,06000 € | Parametric Equivalent |
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 54,85000 € | Upgrade |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | 27,29985 € | Upgrade |
| SP3223EEA-L | MaxLinear, Inc. | 1.143 | 1016-1088-5-ND | 35,45000 € | Upgrade |






