Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3223CPWG4 | |
|---|---|
DigiKey Part Number | TRS3223CPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS3223CPWG4 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223CPWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3223ECPW | Rochester Electronics, LLC | 9.994 | 2156-TRS3223ECPW-ND | 2,18000 € | Direct |
| MAX3223EEUP+ | Analog Devices Inc./Maxim Integrated | 706 | MAX3223EEUP+-ND | 11,63000 € | Upgrade |
| MAX3223EEUP+T | Analog Devices Inc./Maxim Integrated | 4.087 | MAX3223EEUP+CT-ND | 11,63000 € | Upgrade |
| SP3223EBEY-L/TR | MaxLinear, Inc. | 3.644 | 1016-SP3223EBEY-L/TRCT-ND | 1,61000 € | Upgrade |
| SP3223EEY-L | MaxLinear, Inc. | 84 | 1016-1089-5-ND | 1,46000 € | Upgrade |






