
TRS3223ECPW | |
|---|---|
DigiKey Part Number | TRS3223ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3223ECPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223ECPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIPWR | Texas Instruments | 13.191 | 296-19843-1-ND | 2,54000 € | MFR Recommended |
| MAX3223ECPW | Texas Instruments | 6 | 296-26150-5-ND | 2,84000 € | Parametric Equivalent |
| MAX3223ECPWG4 | Texas Instruments | 2.240 | MAX3223ECPWG4-ND | 2,84000 € | Parametric Equivalent |
| ICL3223EIVZ | Renesas Electronics Corporation | 0 | ICL3223EIVZ-ND | 2,57000 € | Upgrade |
| ICL3223EIVZ-T | Renesas Electronics Corporation | 437 | ICL3223EIVZ-TCT-ND | 2,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62100 € | 16,21 € |
| 70 | 1,36100 € | 95,27 € |
| 140 | 1,29764 € | 181,67 € |
| 280 | 1,24554 € | 348,75 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

