Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS232IN | |
|---|---|
DigiKey Part Number | 296-34666-5-ND |
Manufacturer | |
Manufacturer Product Number | TRS232IN |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TRS232IN Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EIN | Texas Instruments | 3.221 | 296-27963-5-ND | 1,81000 € | MFR Recommended |
| TRS202EIN | Texas Instruments | 0 | 296-34664-5-ND | 1,35466 € | Parametric Equivalent |
| HIN232CPZ | Renesas Electronics Corporation | 0 | HIN232CPZ-ND | 1,44000 € | Similar |
| HIN232ECPZ | Renesas Electronics Corporation | 6.486 | HIN232ECPZ-ND | 0,00000 € | Similar |
| MAX232CPE+ | Analog Devices Inc./Maxim Integrated | 2.912 | MAX232CPE+-ND | 8,24000 € | Similar |




