MFR Recommended
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TRS213CDBR | |
|---|---|
DigiKey Part Number | 296-24164-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS213CDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS213CDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS213IDBR | Texas Instruments | 1.743 | 296-25005-1-ND | 1,95000 € | MFR Recommended |
| MAX213CDBR | Texas Instruments | 2.462 | 296-19834-1-ND | 2,52000 € | Parametric Equivalent |
| SN75LBC187DBR | Texas Instruments | 5.652 | 296-6885-2-ND | 6,51949 € | Parametric Equivalent |
| MAX213EEAI+ | Analog Devices Inc./Maxim Integrated | 24 | MAX213EEAI+-ND | 15,57000 € | Upgrade |
| MAX213EEAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX213EEAI+T-ND | 10,85799 € | Upgrade |





