


TRS213IDBR | |
|---|---|
DigiKey Part Number | 296-25005-2-ND - Tape & Reel (TR) 296-25005-1-ND - Cut Tape (CT) 296-25005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS213IDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 344 | 296-15170-1-ND | 2,55000 € | Parametric Equivalent |
| MAX213IDBR | Texas Instruments | 829 | 296-19835-1-ND | 2,18000 € | Parametric Equivalent |
| MAX213EEAI+ | Analog Devices Inc./Maxim Integrated | 24 | MAX213EEAI+-ND | 15,44000 € | Direct |
| HIN213ECAZ-T | Renesas Electronics Corporation | 1.349 | 20-HIN213ECAZ-TCT-ND | 2,46000 € | Similar |
| HIN213EIAZ | Renesas Electronics Corporation | 715 | HIN213EIAZ-ND | 2,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,14720 € | 28,68 € |
| 100 | 1,02340 € | 102,34 € |
| 250 | 0,96436 € | 241,09 € |
| 500 | 0,92976 € | 464,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87550 € | 1.751,00 € |
| 4.000 | 0,85568 € | 3.422,72 € |
| 6.000 | 0,84576 € | 5.074,56 € |
| 10.000 | 0,83477 € | 8.347,70 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |





