
SP213ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP213ECA-L/TR-ND - Tape & Reel (TR) 1016-SP213ECA-L/TRCT-ND - Cut Tape (CT) 1016-SP213ECA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP213ECA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP213ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM213ARSZ | Analog Devices Inc. | 182 | ADM213ARSZ-ND | 3,51000 € | Similar |
| ADM560JRSZ-REEL | Analog Devices Inc. | 2.381 | ADM560JRSZ-REELCT-ND | 10,61000 € | Similar |
| HIN213ECAZ-T | Renesas Electronics Corporation | 1.337 | 20-HIN213ECAZ-TCT-ND | 2,46000 € | Similar |
| HIN213EIAZ | Renesas Electronics Corporation | 715 | HIN213EIAZ-ND | 2,53000 € | Similar |
| HIN213EIAZ-T | Renesas Electronics Corporation | 1.807 | HIN213EIAZ-TCT-ND | 2,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,95120 € | 23,78 € |
| 100 | 0,84610 € | 84,61 € |
| 250 | 0,79580 € | 198,95 € |
| 500 | 0,76554 € | 382,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72814 € | 1.092,21 € |
| 3.000 | 0,70983 € | 2.129,49 € |
| 4.500 | 0,70066 € | 3.152,97 € |
| 7.500 | 0,69051 € | 5.178,82 € |
| 10.500 | 0,68457 € | 7.187,98 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

