TRS207CDB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89890 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,50757 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,32405 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: 4,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: 12,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: 13,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,56506 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 20,47000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 117
Unit Price: 12,48000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,32000 €
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS207CDB

DigiKey Part Number
TRS207CDB-ND
Manufacturer
Manufacturer Product Number
TRS207CDB
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS207CDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
24-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM207ARSZAnalog Devices Inc.0505-ADM207ARSZ-ND3,89890 €Similar
ADM207ARSZ-REELAnalog Devices Inc.0ADM207ARSZ-REELTR-ND3,50757 €Similar
ADM207EARSZAnalog Devices Inc.0ADM207EARSZ-ND4,15000 €Similar
ADM207EARSZ-REELAnalog Devices Inc.0505-ADM207EARSZ-REELTR-ND2,32405 €Similar
ADM207EARUZAnalog Devices Inc.122505-ADM207EARUZ-ND4,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types