Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX206ECAG+ | |
|---|---|
DigiKey Part Number | MAX206ECAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX206ECAG+ |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX206ECAG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 9,74100 € | 97,41 € |
| 58 | 8,62621 € | 500,32 € |
| 116 | 8,31724 € | 964,80 € |
| 290 | 7,99097 € | 2.317,38 € |
| 522 | 7,82182 € | 4.082,99 € |
| 1.044 | 7,65518 € | 7.992,01 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |




