24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EARUZ-REEL7

DigiKey Part Number
505-ADM207EARUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM207EARUZ-REEL7CT-ND - Cut Tape (CT)
505-ADM207EARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM207EARUZ-REEL7
Description
IC TRANSCEIVER FULL 5/3 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,82900 €28,29 €
252,60280 €65,07 €
1002,35460 €235,46 €
2502,29936 €574,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,10627 €2.106,27 €
2.0002,05796 €4.115,92 €
3.0002,03376 €6.101,28 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €