TRS202EID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.636
Unit Price: 1,38000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.079
Unit Price: 8,57000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.166
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.139
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.690
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 173
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.330
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 948
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.191
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: 2,51000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 707
Unit Price: 0,78000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.657
Unit Price: 0,78000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 865
Unit Price: 0,80000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 3.856
Unit Price: 0,80000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202EID

DigiKey Part Number
296-34663-5-ND
Manufacturer
Manufacturer Product Number
TRS202EID
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202EID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types