
SP202ECN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1766-2-ND - Tape & Reel (TR) 1016-1766-1-ND - Cut Tape (CT) 1016-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP202ECN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP202ECN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP232ACN-L/TR | MaxLinear, Inc. | 10.549 | 1016-1774-1-ND | 0,87000 € | Parametric Equivalent |
| SP232AEN-L/TR | MaxLinear, Inc. | 2.087 | 1016-1776-1-ND | 0,92000 € | Parametric Equivalent |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2.395 | ADM202EARNZ-REELCT-ND | 2,00000 € | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 6.034 | 505-ADM202EARNZ-REEL7CT-ND | 2,00000 € | Similar |
| ADM202JRNZ | Analog Devices Inc. | 519 | ADM202JRNZ-ND | 2,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,49400 € | 49,40 € |
| 250 | 0,46208 € | 115,52 € |
| 500 | 0,44284 € | 221,42 € |
| 1.000 | 0,43041 € | 430,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41034 € | 1.025,85 € |
| 5.000 | 0,40027 € | 2.001,35 € |
| 7.500 | 0,39523 € | 2.964,23 € |
| 12.500 | 0,38965 € | 4.870,62 € |
| 17.500 | 0,38638 € | 6.761,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


