
SP202EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1768-2-ND - Tape & Reel (TR) 1016-1768-1-ND - Cut Tape (CT) 1016-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP202EEN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP202EEN-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58240 € | 14,56 € |
| 100 | 0,51350 € | 51,35 € |
| 250 | 0,48052 € | 120,13 € |
| 500 | 0,46062 € | 230,31 € |
| 1.000 | 0,44828 € | 448,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42697 € | 1.067,42 € |
| 5.000 | 0,41656 € | 2.082,80 € |
| 7.500 | 0,41135 € | 3.085,12 € |
| 12.500 | 0,40557 € | 5.069,62 € |
| 17.500 | 0,40219 € | 7.038,32 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


