
TRF371125IRGZT | |
|---|---|
DigiKey Part Number | 296-25654-2-ND - Tape & Reel (TR) 296-25654-1-ND - Cut Tape (CT) 296-25654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF371125IRGZT |
Description | RF DEMOD IC 700MHZ-4GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 700MHz ~ 4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF371125IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator, Amplifier | |
LO Frequency | 700MHz ~ 4GHz | |
RF Frequency | 700MHz ~ 4GHz | |
P1dB | 3dBm | |
Gain | 40dB | |
Noise Figure | 13.5dB | |
Current - Supply | 360 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| 10 | 24,20800 € | 242,08 € |
| 25 | 22,80600 € | 570,15 € |
| 100 | 22,16960 € | 2.216,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,53036 € | 5.132,59 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 35,48580 € |









