
HHM1902B1 | |
|---|---|
DigiKey Part Number | 445-15661-2-ND - Tape & Reel (TR) 445-15661-1-ND - Cut Tape (CT) 445-15661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1902B1 |
Description | BALUN 2.4GHZ ~ 2.5GHZ 50 / 50OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1902B1 Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 0.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 11.73dB |
Part Status Active | Package / Case 0402 (1005 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,12616 € | 31,54 € |
| 500 | 0,12248 € | 61,24 € |
| 1.000 | 0,11888 € | 118,88 € |
| 5.000 | 0,11084 € | 554,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10345 € | 1.034,50 € |
| 20.000 | 0,10031 € | 2.006,20 € |
| 30.000 | 0,09852 € | 2.955,60 € |
| 50.000 | 0,09629 € | 4.814,50 € |
| 70.000 | 0,09484 € | 6.638,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




