TPS82672 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82672EVM-646

DigiKey Part Number
296-30303-ND
Manufacturer
Manufacturer Product Number
TPS82672EVM-646
Description
EVAL BOARD FOR TPS82672
Customer Reference
Detailed Description
TPS82672 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V
Current - Output
600mA
Voltage - Input
2.3V ~ 4.8V
Regulator Topology
Buck
Frequency - Switching
5.45MHz
Contents
Board(s)
Utilized IC / Part
TPS82672
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.