
TPS82672SIPR | |
|---|---|
DigiKey Part Number | 296-30248-2-ND - Tape & Reel (TR) 296-30248-1-ND - Cut Tape (CT) 296-30248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82672SIPR |
Description | DC DC CONVERTER 1.5V 0.90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82672SIPR Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Min) 2.3V | Supplier Device Package 8-uSIP (2.9x2.3) |
Voltage - Input (Max) 4.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46840 € | 4.405,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

