
TPS82672SIPT | |
|---|---|
DigiKey Part Number | 296-TPS82672SIPTTR-ND - Tape & Reel (TR) 296-TPS82672SIPTCT-ND - Cut Tape (CT) 296-TPS82672SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82672SIPT |
Description | DC DC CONVERTER 1.5V 0.90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82672SIPT Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) |
Voltage - Input (Min) 2.3V | Supplier Device Package 8-uSIP (2.9x2.3) |
Voltage - Input (Max) 4.8V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26200 € | 22,62 € |
| 25 | 2,07480 € | 51,87 € |
| 100 | 1,86950 € | 186,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71996 € | 429,99 € |
| 500 | 1,66266 € | 831,33 € |
| 750 | 1,63397 € | 1.225,48 € |
| 1.250 | 1,60218 € | 2.002,72 € |
| 1.750 | 1,58359 € | 2.771,28 € |
| 2.500 | 1,56572 € | 3.914,30 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

