TPS79330DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.410
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.844
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.194
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.060
Unit Price: 0,42000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 11.728
Unit Price: 0,35000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,28857 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79330DBVRG4

DigiKey Part Number
TPS79330DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79330DBVRG4
Description
IC REG LINEAR 3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79330DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS79330DBVRTexas Instruments5.410296-12159-1-ND0,29000 €MFR Recommended
MIC5255-3.0YD5-TRMicrochip Technology4.844576-2821-1-ND0,58000 €Similar
MIC5255-3.0YM5-TRMicrochip Technology1.194576-2822-1-ND0,54000 €Similar
MIC5305-3.0YD5-TRMicrochip Technology1.060576-1297-1-ND0,42000 €Similar
RT9193-30GBRichtek USA Inc.11.7281028-RT9193-30GBCT-ND0,35000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22657 €679,71 €
6.0000,22069 €1.324,14 €
9.0000,21774 €1.959,66 €
15.0000,21448 €3.217,20 €
21.0000,21257 €4.463,97 €
30.0000,21074 €6.322,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22657 €
Unit Price with VAT:0,26962 €