TPS79328YZQT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.981
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 763
Unit Price: 0,91000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79328YZQT

DigiKey Part Number
296-TPS79328YZQTTR-ND - Tape & Reel (TR)
296-TPS79328YZQTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS79328YZQT
Description
IC REG LINEAR 2.8V 200MA 5-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79328YZQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
70dB ~ 43dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.501 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.501In Stock
Ships from Rochester Electronics, LLC