Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79928YZUT

DigiKey Part Number
296-TPS79928YZUTTR-ND - Tape & Reel (TR)
296-TPS79928YZUTCT-ND - Cut Tape (CT)
296-TPS79928YZUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79928YZUT
Description
IC REG LINEAR 2.8V 200MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS79928YZUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,47648 €119,12 €
5000,45680 €228,40 €
7500,44695 €335,21 €
1.2500,43604 €545,05 €
1.7500,42966 €751,90 €
2.5000,42353 €1.058,83 €
6.2500,41032 €2.564,50 €
12.5000,40236 €5.029,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63900 €6,39 €
250,57720 €14,43 €
Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,63900 €6,39 €
250,57720 €14,43 €
1000,50900 €50,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €