Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0328PYCHR

DigiKey Part Number
296-TPS7A0328PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0328PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0328PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0328PYCHR
Description
IC REG LINEAR 2.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0328PYCHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-DSBGA (0.64x0.64)
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30120 €7,53 €
1000,26210 €26,21 €
2500,24352 €60,88 €
5000,23232 €116,16 €
1.0000,22307 €223,07 €
2.5000,21933 €548,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,17261 €2.071,32 €
24.0000,16927 €4.062,48 €
36.0000,16760 €6.033,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €