Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76850QDR

DigiKey Part Number
296-46396-2-ND - Tape & Reel (TR)
296-46396-1-ND - Cut Tape (CT)
296-46396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76850QDR
Description
IC REG LINEAR 5V 1A 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76850QDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.38V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76850QDRTexas Instruments1.491296-46396-1-ND3,57000 €Parametric Equivalent
TPS76850QDRochester Electronics, LLC4.0002156-TPS76850QD-ND4,21000 €Parametric Equivalent
In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 €3,57 €
102,70300 €27,03 €
252,48520 €62,13 €
1002,24560 €224,56 €
2502,13148 €532,87 €
5002,12212 €1.061,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,94626 €4.865,65 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €