Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76850QD

DigiKey Part Number
296-2751-5-ND
Manufacturer
Manufacturer Product Number
TPS76850QD
Description
IC REG LINEAR 5V 1A 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76850QD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,94300 €29,43 €
752,49667 €187,25 €
1502,39273 €358,91 €
3002,30723 €692,17 €
5252,24939 €1.180,93 €
1.0502,18925 €2.298,71 €
2.5502,12755 €5.425,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €

Other Suppliers on DigiKey

3.955In Stock
Ships from Rochester Electronics, LLC