MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar



TPS73632DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73632DBVTTR-ND - Tape & Reel (TR) 296-TPS73632DBVTCT-ND - Cut Tape (CT) 296-TPS73632DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73632DBVT |
Description | IC REG LINEAR 3.2V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73632DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV75801PDBVR | Texas Instruments | 70.633 | 296-TLV75801PDBVRCT-ND | 0,24000 € | MFR Recommended |
| TPS73632DBVR | Texas Instruments | 255.055 | TPS73632DBVR-ND | 1,65727 € | Parametric Equivalent |
| TPS73632DBVT | Texas Instruments | 2.207 | 296-TPS73632DBVTCT-ND | 2,40000 € | Parametric Equivalent |
| MIC5265-3.2YD5-TR | Microchip Technology | 0 | MIC5265-3.2YD5-TR-ND | 0,19633 € | Similar |




