Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73632DBVR

DigiKey Part Number
TPS73632DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73632DBVR
Description
IC REG LINEAR 3.2V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73632DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 255.055 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21245 €3.637,35 €
Manufacturers Standard Package
Unit Price without VAT:1,21245 €
Unit Price with VAT:1,44282 €

Other Suppliers on DigiKey

255.055In Stock
Ships from Rochester Electronics, LLC