MFR Recommended
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar



TPS73030DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73030DBVTTR-ND - Tape & Reel (TR) 296-TPS73030DBVTCT-ND - Cut Tape (CT) 296-TPS73030DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73030DBVT |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73030DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2601DRVR | Texas Instruments | 4.013 | 296-TPS7A2601DRVRCT-ND | 1,29000 € | MFR Recommended |
| LP2985AIM5-3.0/NOPB | Texas Instruments | 4.283 | LP2985AIM5-3.0/NOPBCT-ND | 1,00000 € | Similar |
| LP2985AIM5X-3.0/NOPB | Texas Instruments | 556 | LP2985AIM5X-3.0/NOPBCT-ND | 0,61000 € | Similar |
| TPS73030DBVR | Texas Instruments | 75.024 | 296-39481-1-ND | 0,70000 € | Parametric Equivalent |
| MIC5305-3.0YD5-TR | Microchip Technology | 1.060 | 576-1297-1-ND | 0,42000 € | Similar |





