Parametric Equivalent



TPS728185315DRVR | |
|---|---|
DigiKey Part Number | TPS728185315DRVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS728185315DRVR |
Description | IC REG LINEAR 1.85V/3.15V 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS728185315DRVR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.85V, 3.15V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.4V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS728185315DRVT | Texas Instruments | 34.571 | 296-TPS728185315DRVTCT-ND | 1,06000 € | Parametric Equivalent |



