Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS728185315DRVT

DigiKey Part Number
296-TPS728185315DRVTTR-ND - Tape & Reel (TR)
296-TPS728185315DRVTCT-ND - Cut Tape (CT)
296-TPS728185315DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS728185315DRVT
Description
IC REG LINEAR 1.85V/3.15V 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS728185315DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.85V, 3.15V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.4V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,71628 €179,07 €
5000,68856 €344,28 €
7500,67467 €506,00 €
1.2500,65927 €824,09 €
1.7500,65027 €1.137,97 €
2.5000,64163 €1.604,08 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94700 €9,47 €
250,85880 €21,47 €
1000,76230 €76,23 €
Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76500 €7,65 €
250,69240 €17,31 €
1000,61250 €61,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €

Other Suppliers on DigiKey

33.617In Stock
Ships from Rochester Electronics, LLC