
TPS728185315EVM267 | |
|---|---|
DigiKey Part Number | 296-52558-ND |
Manufacturer | |
Manufacturer Product Number | TPS728185315EVM267 |
Description | EVAL BOARD FOR TPS728185315 |
Customer Reference | |
Detailed Description | TPS728185315 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS728185315 |
Voltage - Output 1.85V or 3.15V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |



