Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS728185315DRVT

DigiKey Part Number
296-TPS728185315DRVTTR-ND - Tape & Reel (TR)
296-TPS728185315DRVTCT-ND - Cut Tape (CT)
296-TPS728185315DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS728185315DRVT
Description
IC REG LINEAR 1.85V/3.15V 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS728185315DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.85V, 3.15V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.4V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,72204 €180,51 €
5000,69406 €347,03 €
7500,68005 €510,04 €
1.2500,66454 €830,68 €
1.7500,65548 €1.147,09 €
2.5000,64676 €1.616,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95400 €9,54 €
250,86560 €21,64 €
1000,76840 €76,84 €
Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77100 €7,71 €
250,69800 €17,45 €
1000,61740 €61,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €

Other Suppliers on DigiKey

33.617In Stock
Ships from Rochester Electronics, LLC