


TPS72501DCQR | |
|---|---|
DigiKey Part Number | 296-13524-2-ND - Tape & Reel (TR) 296-13524-1-ND - Cut Tape (CT) 296-13524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72501DCQR |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72501DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 225 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 325 µA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable, Reset |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 5.976 | 296-TPS74601PDRVRCT-ND | 1,00000 € | MFR Recommended |
| LD39100PUR | STMicroelectronics | 24.560 | 497-11013-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,06200 € | 40,62 € |
| 25 | 3,75360 € | 93,84 € |
| 100 | 3,41410 € | 341,41 € |
| 250 | 3,28868 € | 822,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,98949 € | 7.473,73 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |










