
MC100EP17DTG | |
|---|---|
DigiKey Part Number | MC100EP17DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP17DTG |
Description | IC DIFFERENT RX/DVR 4BIT 20TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP17DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 € | 17,94 € |
| 10 | 14,34000 € | 143,40 € |
| 75 | 12,62867 € | 947,15 € |
| 150 | 12,23080 € | 1.834,62 € |
| 300 | 11,90327 € | 3.570,98 € |
| 525 | 11,68160 € | 6.132,84 € |
| Unit Price without VAT: | 17,94000 € |
|---|---|
| Unit Price with VAT: | 21,34860 € |

