


TPS74601PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS74601PDRVRTR-ND - Tape & Reel (TR) 296-TPS74601PDRVRCT-ND - Cut Tape (CT) 296-TPS74601PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PDRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 30dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.55V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.896V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65480 € | 16,37 € |
| 100 | 0,57840 € | 57,84 € |
| 250 | 0,54192 € | 135,48 € |
| 500 | 0,51994 € | 259,97 € |
| 1.000 | 0,50857 € | 508,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47948 € | 1.438,44 € |
| 6.000 | 0,46853 € | 2.811,18 € |
| 9.000 | 0,46306 € | 4.167,54 € |
| 15.000 | 0,45698 € | 6.854,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











