


TPS72118DBVR | |
|---|---|
DigiKey Part Number | 296-41768-2-ND - Tape & Reel (TR) 296-41768-1-ND - Cut Tape (CT) 296-41768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72118DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72118DBVR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72118DBVR | Texas Instruments | 982 | 296-41768-1-ND | 1,40000 € | Parametric Equivalent |
| TPS72118DBVT | Texas Instruments | 1.561 | 296-12520-1-ND | 1,65000 € | Parametric Equivalent |
| RT9198-18GBR | Richtek USA Inc. | 2.131 | 1028-RT9198-18GBRCT-ND | 0,30000 € | Similar |
| S-1313A18-M5T1U3 | ABLIC Inc. | 2.901 | 1662-2983-1-ND | 1,06000 € | Similar |
| S-1313B18-M5T1U3 | ABLIC Inc. | 2.925 | 1662-S-1313B18-M5T1U3CT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,93000 € | 23,25 € |
| 100 | 0,82690 € | 82,69 € |
| 250 | 0,77760 € | 194,40 € |
| 500 | 0,74790 € | 373,95 € |
| 1.000 | 0,74250 € | 742,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69325 € | 2.079,75 € |
| 6.000 | 0,67847 € | 4.070,82 € |
| 9.000 | 0,67107 € | 6.039,63 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


