


TPS72118DBVT | |
|---|---|
DigiKey Part Number | 296-12520-2-ND - Tape & Reel (TR) 296-12520-1-ND - Cut Tape (CT) 296-12520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72118DBVT |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72118DBVT Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9198-18GBR | Richtek USA Inc. | 2.131 | 1028-RT9198-18GBRCT-ND | 0,30000 € | Similar |
| S-1313A18-M5T1U3 | ABLIC Inc. | 2.901 | 1662-2983-1-ND | 1,06000 € | Similar |
| S-1313B18-M5T1U3 | ABLIC Inc. | 2.925 | 1662-S-1313B18-M5T1U3CT-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,10200 € | 27,55 € |
| 100 | 0,98260 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92556 € | 231,39 € |
| 500 | 0,89124 € | 445,62 € |
| 750 | 0,87404 € | 655,53 € |
| 1.250 | 0,85498 € | 1.068,72 € |
| 1.750 | 0,84383 € | 1.476,70 € |
| 2.500 | 0,83312 € | 2.082,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |
















