


TPS70933DBVT | |
|---|---|
DigiKey Part Number | 296-39474-2-ND - Tape & Reel (TR) 296-39474-1-ND - Cut Tape (CT) 296-39474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933DBVT Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.4V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78430 € | 78,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,70876 € | 354,38 € |
| 750 | 0,69453 € | 520,90 € |
| 1.250 | 0,67878 € | 848,48 € |
| 1.750 | 0,66957 € | 1.171,75 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |









