Electronic Fuse Regulator High-Side 10A 10-VQFN-HR (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259814LRPWR

DigiKey Part Number
296-TPS259814LRPWRTR-ND - Tape & Reel (TR)
296-TPS259814LRPWRCT-ND - Cut Tape (CT)
296-TPS259814LRPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259814LRPWR
Description
2.7-V TO 16-V, 10-A, 6-M EFUSE W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 10A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±10%
Voltage - Input
2.7V ~ 16V
Current - Output
10A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFQFN
Supplier Device Package
10-VQFN-HR (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33200 €13,32 €
251,21440 €30,36 €
1001,08430 €108,43 €
2501,02224 €255,56 €
5000,98754 €493,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91609 €2.748,27 €
6.0000,89749 €5.384,94 €
9.0000,88818 €7.993,62 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €