BZA962AVL,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA956A,115

DigiKey Part Number
1727-5529-2-ND - Tape & Reel (TR)
1727-5529-1-ND - Cut Tape (CT)
1727-5529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA956A,115
Description
TVS DIODE 5.6VWM SOT665
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-665
Datasheet
 Datasheet
EDA/CAD Models
BZA956A,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.6V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
16W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22300 €2,23 €
1000,14050 €14,05 €
5000,10480 €52,40 €
1.0000,09325 €93,25 €
2.0000,08352 €167,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07532 €301,28 €
8.0000,06842 €547,36 €
12.0000,06490 €778,80 €
20.0000,06094 €1.218,80 €
28.0000,05860 €1.640,80 €
40.0000,05632 €2.252,80 €
100.0000,05139 €5.139,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €