
TPS259813LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS259813LRPWRTR-ND - Tape & Reel (TR) 296-TPS259813LRPWRCT-ND - Cut Tape (CT) 296-TPS259813LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259813LRPWR |
Description | 2.7-V TO 16-V, 10-A, 6-M EFUSE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 10A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259813LRPWR Models |
Category | Accuracy ±10% |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 16V |
Series | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 10-VFQFN |
Sensing Method High-Side | Supplier Device Package 10-VQFN-HR (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| 500 | 0,97526 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90470 € | 2.714,10 € |
| 6.000 | 0,88633 € | 5.317,98 € |
| 9.000 | 0,87713 € | 7.894,17 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




