
TPS70351EVM-165 | |
|---|---|
DigiKey Part Number | 296-10987-ND |
Manufacturer | |
Manufacturer Product Number | TPS70351EVM-165 |
Description | EVAL BOARD FOR TPS70351 |
Customer Reference | |
Detailed Description | TPS70351 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 1A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 2 - Dual | Utilized IC / Part TPS70351 |
Voltage - Output 1.8V ~ 3.3V | Base Product Number |


