


TPS70345MPWPREP | |
|---|---|
DigiKey Part Number | 296-21274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS70345MPWPREP |
Description | IC REG LINEAR 3.3/1.2V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70345MPWPREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good, Reset, Sequencing |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 6V | Supplier Device Package 24-HTSSOP |
Voltage - Output (Min/Fixed) 3.3V, 1.2V | Base Product Number |
Voltage Dropout (Max) 0.26V @ 1A, - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,04805 € | 18.096,10 € |
| Unit Price without VAT: | 9,04805 € |
|---|---|
| Unit Price with VAT: | 10,76718 € |










