



LT6654AMPS6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AMPS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT6654AMPS6-3.3#TRMPBFCT-ND - Cut Tape (CT) LT6654AMPS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AMPS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AMPS6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.7ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.8V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 10,88200 € | 108,82 € |
| 25 | 9,69360 € | 242,34 € |
| 100 | 8,55060 € | 855,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,55064 € | 4.275,32 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |












