MFR Recommended
MFR Recommended



TPS70302PWPG4 | |
|---|---|
DigiKey Part Number | TPS70302PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS70302PWPG4 |
Description | IC REG LINEAR POS ADJ 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 1A, 2A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70302PWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,86890 € | 1.460,67 € |
| Unit Price without VAT: | 4,86890 € |
|---|---|
| Unit Price with VAT: | 5,79399 € |



