Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8801RTJR

DigiKey Part Number
296-47902-2-ND - Tape & Reel (TR)
296-47902-1-ND - Cut Tape (CT)
296-47902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8801RTJR
Description
IC REG LINEAR POS ADJ 1A 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8801RTJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
40dB (500kHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
2
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-WFQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-QFN (4x4)
Voltage Dropout (Max)
0.2V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,87000 €3,87 €
102,93800 €29,38 €
252,70360 €67,59 €
1002,44660 €244,66 €
2502,32392 €580,98 €
5002,32134 €1.160,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,11407 €6.342,21 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €