TPS65273V - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65273VEVM

DigiKey Part Number
296-50136-ND
Manufacturer
Manufacturer Product Number
TPS65273VEVM
Description
EVAL BOARD FOR TPS65273V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65273V - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3.5A, 3.5A
Manufacturer
Texas Instruments
Voltage - Input
4.5V ~ 18V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
TPS65273V
Voltage - Output
1V, 1.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,06000 €52,06 €
Manufacturers Standard Package
Unit Price without VAT:52,06000 €
Unit Price with VAT:61,95140 €