Parametric Equivalent

TPS65273VRHHR | |
|---|---|
DigiKey Part Number | 296-52048-2-ND - Tape & Reel (TR) 296-52048-1-ND - Cut Tape (CT) 296-52048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65273VRHHR |
Description | IC REG BUCK PROG 3.5A DL 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 3.5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65273VRHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33807 € | 5.845,18 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |



