


TPS65273VDAPR | |
|---|---|
DigiKey Part Number | 296-40887-2-ND - Tape & Reel (TR) 296-40887-1-ND - Cut Tape (CT) 296-40887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65273VDAPR |
Description | IC REG BCK PROG 3.5A DL 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.68V 2 Output 3.5A 32-PowerTSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65273VDAPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,88339 € | 5.766,78 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


